You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Powered LED Lotus Flower Garden Lights, 6500K, IP44, Pack of 3 -
GL1018EZ
- Manufacturer:
- EZ SOLAR EZ SOLAR
- Manufacturer Part No:
- GL1018EZ
- Order Code:
- LA10092
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0884620053918
- Technical Datasheet:
- GL1018EZ Datasheet
Product Overview
- On/off power and colour changing RGB switches
- Automatic switch-on with twilight sensor
- Eight hours runtime
- Three different diameters - 80mm, 100mm, and 120mm
- Supplied with 1x AA, Ni-MH rechargeable battery
- IP44 rated
Product Information
- :
- Garden Spike Lighting
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Colour Changing
- :
- 6500K
- :
- 1.2V
- :
- 200mm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.81 (£20.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.