You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Powered LED Wall Light with Motion Sensor, 220lm, 4000K, IP65 -
SL015EZ
- Manufacturer:
- EZ SOLAR EZ SOLAR
- Manufacturer Part No:
- SL015EZ
- Order Code:
- LA10102
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0884620049959
- Technical Datasheet:
- SL015EZ Datasheet
Product Overview
- 220 lumen light when motion is detected
- Two lighting modes
- Eight hours runtime
- Supplied with 18650, Li-ion rechargeable battery
- IP65 rated
- Detection range: 6m
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 3.7V
- :
- 144mm
- :
- 96mm
- :
- 79mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.05 (£15.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.