You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bio Anti-Microbial/Bacteria Spray, 500ml -
EZANTIBAC
Product Overview
- Suitable for use over large areas and those hard-to-reach places
- Can also be used to sanitise frequently used surfaces
- Kills 99.9% of bacteria and viruses
- Effective against coronavirus
- Independently examined using the EN 14476 2013 and A2 2019 Standard Method
Product Information
- :
- Anti-Bacterial
- :
- Automotive
- :
- Spray Bottle
- :
- 500ml
- :
- 540g
- :
- -
Technical Documents (1)
Also Known As
611 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.77 (£0.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.