You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Smart WiFi Security CCTV Camera, 1080p Full HD, IP67 -
CS-C3W-A0-3H2WF
- Manufacturer:
- EZVIZ EZVIZ
- Manufacturer Part No:
- CS-C3W-A0-3H2WF
- Order Code:
- HA00036
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060563451294
- Technical Datasheet:
- CS-C3W-A0-3H2WF Datasheet
Product Overview
- 1080p Full HD resolution with H.265 video compression technology
- Infrared night vision to 30m
- Three night vision modes - colour, black and white, and smart night vision
- Professional optical lenses
- Two built-in spotlights, and two infrared (IR) lights
- Renders sharp colour imaging even in pitch-black darkness
- Spotlights can also be used as floodlights to illuminate hidden areas around your property
- Can automatically flash or be set manually to flash the two spotlights to deter unwanted visitors
- Noise-canceling microphone picks up clear audio up to 5m away
- 360° swivel and base so that you can install it on your ceiling or wall
- With the EZVIZ app, you can capture, save, protect, and share what’s valuable to you
- Store recordings on MicroSD card (max. 256GB, not supplied)
- You can also save your images to EZVIZ Cloud for additional back-up
- IP67 rated
Product Information
- :
- 1/2.7 "
- :
- 1080p
- :
- 12V
- :
- 0.01lx
- :
- Fixed
- :
- -
Technical Documents (2)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.88 (£85.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.