You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15" 600W Bass Driver 8 Ohm - 

15-600LF

15-600LF - 15" 600W Bass Driver 8 Ohm
15-600LF - 15" 600W Bass Driver 8 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FANE FANE
Manufacturer Part No:
15-600LF
Order Code:
LS05901
Also Known As:
GTIN UPC EAN: 5060765030617
Technical Datasheet:
15-600LF   Datasheet
See all Technical Docs

Product Range Selector (Fane Bass Drivers 8Ω)

See all from this product range

Product Overview

The Sovereign 15-600LF is a very high output bass driver in 2 way ported enclosures. The cone membrane, manufactured from curvilinear paper, is much stronger and more durable than conventional paper alternatives. This allows the driver to combine high sensitivity with the structural integrity required to produce undistorted low frequencies at high output levels. The mechanical and electrical properties of the unit have been carefully optimised to allow extended low frequency output up to its rated power handling of 600W (AES). The driver is ideally suited for medium to large vented enclosures.
  • For use in pro-sound applications
  • Great for ported bass enclosure designs
  • Optimised cone pulp offering increased strength, durability and performance
  • 3" Copper voice coil
  • Ideally suited for medium to large vented enclosures
  • Magnet material: Ferrite
  • Frequency response: 38Hz to 3.5kHz
  • Baffle hole diameter: 13.85"
  • Chassis: Pressed Steel
  • Connectors : Solder tag
  • Output power: 2400W peak
  • EBP: 89.37Hz (suitable for closed speakers)
  • Dimensions (DxDia): 169x381mmØ
  • Weight: 9.4kg

Applications

Audio, Public, Hobby & Education, Domestic, Music, Installations, Education

Product Information


:
Subwoofer

:
381mm

:
8ohm

:
1200W

:
37Hz

:
98.5dBA

:
Round

:
38Hz

:
3.5kHz

:
Fane Bass Drivers 8Ω

:
Through Hole

:
2400W

:
169mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060765030617

4 In stock Need more?

???PF_PDP_RSP_SUP???

£122.49 ( £146.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £122.49 (£146.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £106.68 (£128.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --