You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18" 1000W Sub-Bass Driver 8 Ohm -
18SB
- Manufacturer:
- FANE FANE
- Manufacturer Part No:
- 18SB
- Order Code:
- LS05902
- Also Known As:
- GTIN UPC EAN: 5060765030136
- Technical Datasheet:
- 18SB Datasheet
Product Range Selector (Fane Bass Drivers 8Ω)
See all from this product rangeProduct Overview
- For use in pro-sound applications
- Chassis and motor system venting provides efficient thermal management and extremely low power compression
- Dual silicone laminated suspension system offers increased linearity for tight, punchy bass reproduction at extreme SPL
- Fibre loaded, UK manufactured cone offering increased strength, durability and performance
- Optimised for ported enclosures, delivering bass down to 35Hz in a 200L enclosure
- 4" Copper voice coil
- Magnet material: Ferrite
- Frequency response: 35Hz to 2.5kHz
- Baffle hole diameter: 16.53"
- Chassis: Die-cast Aluminium
- Output power: 4000W peak
- EBP: 98.36Hz (suitable for closed or bass reflex speakers)
- Dimensions (DxDia): 201x420mmØ
- Weight: 12.5kg
Applications
Audio, Public, Hobby & Education, Domestic, Music, Installations, Education
Product Information
- :
- Subwoofer
- :
- 485mm
- :
- 8ohm
- :
- 2000W
- :
- 36Hz
- :
- 100dBA
- :
- Round
- :
- 35Hz
- :
- 2.5kHz
- :
- Fane Bass Drivers 8Ω
- :
- Through Hole
- :
- 4000W
- :
- 201mm
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £255.00 (£306.00) | ( ) |
4+ | £222.09 (£266.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.