You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" 225W Low/Mid-Range Driver 8 Ohm - 

PRO 8-225

PRO 8-225 - 8" 225W Low/Mid-Range Driver 8 Ohm
PRO 8-225 - 8" 225W Low/Mid-Range Driver 8 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FANE FANE
Manufacturer Part No:
PRO 8-225
Order Code:
LS05899
Also Known As:
GTIN UPC EAN: 5060765031096
Technical Datasheet:
PRO 8-225   Datasheet
See all Technical Docs

Product Range Selector (Fane Low-Mid Drivers 8Ω)

See all from this product range

Product Overview

The Sovereign Po 8-225 is a very versatile unit offering excellent coverage for use in traditional compact 2 way ported enclosures. The driver can also be used as a midrange unit in small sealed enclosures as part of a larger multiway system. When used in small line array format it offers excellent vocal coverage and coherence.
  • Superb vocal coverage and coherence when deployed in small format line array
  • High output and low distortion
  • Smooth and refined tone with extended usable frequency up to 5 kHz
  • Can be used well as mid-range unit in small sealed enclosures
  • 2" Copper voice coil
  • Magnet material: Ferrite
  • Paper cone & dust dome
  • Frequency response: 55Hz to 5kHz
  • Baffle hole diameter: 7.33"
  • Chassis: Die-cast Aluminium
  • Connectors : Push-button spring terminals
  • Output power: 900W peak
  • EBP: 147.62Hz (suitable for bass reflex and horn speakers)
  • Dimensions (DxDia): 92x226mmØ
  • Weight: 3.1kg

Applications

Audio, Public, Hobby & Education, Domestic, Music, Installations, Education

Footnotes

Please note that the frequency response measurements are supplied for comparison only and are not a measure of the low frequency performance which may be achieved in a fully optimised system

Product Information


:
Woofer

:
226mm

:
8ohm

:
450W

:
62Hz

:
97dBA

:
Round

:
55Hz

:
5kHz

:
Fane Low-Mid Drivers 8Ω

:
Through Hole

:
900W

:
92mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060765031096

2 In stock Need more?

???PF_PDP_RSP_SUP???

£51.20 ( £61.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £51.20 (£61.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £44.59 (£53.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --