You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Full Range Speaker Driver, 250W RMS -
SOVEREIGN 12-250TC
- Manufacturer:
- FANE FANE
- Manufacturer Part No:
- SOVEREIGN 12-250TC
- Order Code:
- LS04398
- Product Range
- SOVEREIGN Series
- Technical Datasheet:
- SOVEREIGN 12-250TC Datasheet
Product Range Selector (SOVEREIGN Series)
See all from this product rangeProduct Overview
- 500W Program power
- 100dB sensitivity (1W/1m)
- 12" Chassis diameter, 2" voice coil
- The finest option for full range output in compact PA systems
- Ideal for house of worship applications, this product offers superb vocal presence and clarity
- Optimised cone pulp offers increased strength, durability and performance
- 2" Copper clad aluminium voice coil
Product Information
- :
- Speaker
- :
- Full-range
- :
- 250W
- :
- 305mm
- :
- 8ohm
- :
- 100dB
- :
- 250W
- :
- -
- :
- 100dB
- :
- Round
- :
- 12"
- :
- 45Hz
- :
- 17kHz
- :
- SOVEREIGN Series
- :
- Bare Mount
- :
- 500W
- :
- 137.92mm
- :
- 5.43"
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £72.77 (£87.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.