You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Mid-Bass Speaker Driver, 8 Ohm, 500W RMS -
SOVEREIGN 12-500LF
- Manufacturer:
- FANE FANE
- Manufacturer Part No:
- SOVEREIGN 12-500LF
- Order Code:
- LS03368
- Technical Datasheet:
- SOVEREIGN 12-500LF Datasheet
Product Range Selector (Fane - Soverign Bass Speakers)
See all from this product rangeProduct Overview
- Heavy duty FANE pressed steel chassis
- Rugged durability and consistent performance
- Copper coil with glass fibre former
Product Information
- :
- Speaker
- :
- Woofer
- :
- 500W
- :
- 304.8mm
- :
- 8ohm
- :
- 95dB
- :
- 500W
- :
- 50Hz
- :
- 95dBA
- :
- Round
- :
- 12"
- :
- 38Hz
- :
- 5kHz
- :
- Fane - Soverign Bass Speakers
- :
- Panel Mount
- :
- 1000W
- :
- 144.52mm
- :
- 5.69"
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £72.31 (£86.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.