You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G3 Pro Resin Superwax, 500ml -
7166
- Manufacturer:
- FARECLA FARECLA
- Manufacturer Part No:
- 7166
- Order Code:
- CP08551
- Also Known As:
- GTIN UPC EAN: 0814847010692
Product Range Selector (Farecla - G3 Pro Series)
See all from this product rangeProduct Overview
- Protects bodywork from the everyday traffic film that builds up on the surface
- Unique interlinked protection system combines paraffin wax for spreading, montanic wax to speed buffing time and hard Carnauba wax for a tough glaze protection
- Volume: 500ml
Product Information
- :
- Surface Cleaner, Polish
- :
- Automotive
- :
- Bottle
- :
- 500ml
- :
- -
- :
- Farecla - G3 Pro Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.92 (£14.30) | ( ) |
3+ | £11.31 (£13.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.