You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 ABS Cardmaster Instrument Enclosure with Transparent Lid - 166x160x106mm -
ABS 17/16-L3
- Manufacturer:
- FIBOX FIBOX
- Manufacturer Part No:
- ABS 17/16-L3
- Order Code:
- EN82242
- Product Range
- CARDMASTER
- Also Known As:
- GTIN UPC EAN: 6418074056764
- Technical Datasheet:
- ABS 17/16-L3 Datasheet
Product Range Selector (CARDMASTER)
See all from this product rangeProduct Overview
- IP65 rated
- Impact resistant polycarbonate or ABS
- Easy and reliable locking system
- Seperate compartment for terminal wiring
- Built-in PCB card guides
- Certified by Fimko, EN 50298 1998, Gost R and UL recognised
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 166mm
- :
- 160mm
- :
- 106mm
- :
- IP65
- :
- Grey
- :
- NEMA 1, 3, 3R, 12, 13
- :
- 6.54"
- :
- 6.3"
- :
- 4.17"
- :
- CARDMASTER
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.50 (£27.00) | ( ) |
5+ | £21.75 (£26.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.