You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cabinet Enclosure, 300x180x400mm, Grey, IP65 -
CAB PC 403018 T CABINET
- Manufacturer:
- FIBOX FIBOX
- Manufacturer Part No:
- CAB PC 403018 T CABINET
- Order Code:
- EN85747
- Product Range
- CAB Series
- Technical Datasheet:
- CAB PC 403018 T CABINET Datasheet
Product Range Selector (CAB Series)
See all from this product rangeProduct Overview
- UL746C-5V Flammability rating
- Halogen-free
- Latches on the long side
- UL-508 UV Resistance
Applications
Industrial
Contents
Cabinet, Cabinet base, Door with EPDM gasket, Latches, Screws for mounting plate/DIN-rail and Corner plugs.
Product Information
- :
- Wall Mount
- :
- Polycarbonate
- :
- 180mm
- :
- 300mm
- :
- 400mm
- :
- IP65
- :
- Grey
- :
- NEMA 1, 4, 4X, 12, 13
- :
- 7.09"
- :
- 11.81"
- :
- 15.75"
- :
- CAB Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £114.21 (£137.05) | ( ) |
5+ | £109.78 (£131.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.