You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polycarbonate Enclosure, 190x130x190mm, Grey, IP67 -
EKHA 130 T ENCLOSURE
- Manufacturer:
- FIBOX FIBOX
- Manufacturer Part No:
- EKHA 130 T ENCLOSURE
- Order Code:
- EN85731
- Product Range
- EK Series
- Technical Datasheet:
- EKHA 130 T ENCLOSURE Datasheet
Product Range Selector (EK Series)
See all from this product rangeProduct Overview
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial
Contents
Enclosure, Flanged base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Polyamide cover screws.
Product Information
- :
- Wall Mount
- :
- Polycarbonate
- :
- 130mm
- :
- 190mm
- :
- 190mm
- :
- IP66, IP67
- :
- Grey
- :
- NEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
- :
- 5.12"
- :
- 7.48"
- :
- 7.48"
- :
- EK Series
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.41 (£80.89) | ( ) |
5+ | £64.65 (£77.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.