You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Mounting Plate for Piccolo Enclosure - 185x94mm -
M MP
- Manufacturer:
- FIBOX FIBOX
- Manufacturer Part No:
- M MP
- Order Code:
- EN81982
- Product Range
- PICCOLO
- Technical Datasheet:
- M MP Datasheet
Product Range Selector (PICCOLO)
See all from this product rangeProduct Overview
- Fits an enclosure of size 230x140x95mm (HxWxD)
Product Information
- :
- Mounting
- :
- -
- :
- -
- :
- PICCOLO Range of Enclosures
- :
- 185mm
- :
- 94mm
- :
- -
- :
- 7.28"
- :
- 3.7"
- :
- -
- :
- PICCOLO
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.30 (£5.16) | ( ) |
5+ | £3.81 (£4.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.