You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Polycarbonate Enclosure, 140x125x230mm, Grey, IP67 - 

PC MH 125 G ENCLOSURE

PC MH 125 G ENCLOSURE - Polycarbonate Enclosure, 140x125x230mm, Grey, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FIBOX FIBOX
Manufacturer Part No:
PC MH 125 G ENCLOSURE
Order Code:
EN85761
Product Range
PICCOLO Series
See all Technical Docs

Product Range Selector (PICCOLO Series)

See all from this product range

Product Overview

The PC MH 125 G is a PICCOLO Enclosure made of polycarbonate (PC) with grey cover. This enclosure is especially designed to house push buttons, terminal blocks, motor starters and electronic devices. It is also ideal for mounting and protecting process control sensors and switches.
  • UL746C-5V Flammability rating
  • Halogen-free
  • UL-508 UV Resistance

Applications

Industrial, Motor Drive & Control, Consumer Electronics

Contents

Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Polyamide cover screws.

Product Information


:
Industrial

:
Polycarbonate

:
125mm

:
140mm

:
230mm

:
IP66, IP67

:
Grey

:
NEMA 1, 4X, 6, 12, 13

:
4.92"

:
5.51"

:
9.06"

:
PICCOLO Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£42.98 ( £51.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.98 (£51.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £40.90 (£49.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --