You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABS Enclosure, 163x98x201mm, Grey, IP65 -
TA 201610 ENCLOSURE
- Manufacturer:
- FIBOX FIBOX
- Manufacturer Part No:
- TA 201610 ENCLOSURE
- Order Code:
- EN85835
- Product Range
- TEMPO Series
- Technical Datasheet:
- TA 201610 ENCLOSURE Datasheet
Product Range Selector (TEMPO Series)
See all from this product rangeProduct Overview
- -40 to 80°C Short term temperature range
- Electrical insulated
- UL94HB Flammability rating
Applications
Industrial
Product Information
- :
- Industrial
- :
- ABS
- :
- 98mm
- :
- 163mm
- :
- 201mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 3.86"
- :
- 6.42"
- :
- 7.91"
- :
- TEMPO Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.73 (£20.08) | ( ) |
5+ | £16.40 (£19.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.