You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABS Enclosure, 191x107x240mm, Grey, IP65 -
TA 241911 ENCLOSURE
- Manufacturer:
- FIBOX FIBOX
- Manufacturer Part No:
- TA 241911 ENCLOSURE
- Order Code:
- EN85766
- Product Range
- TEMPO Series
- Technical Datasheet:
- TA 241911 ENCLOSURE Datasheet
Product Range Selector (TEMPO Series)
See all from this product rangeProduct Overview
- UL94HB flammability rating
- Wire sealing or sealing plugs for added security
- Easy installation
- Several wall mounting options
- Halogen free (DIN/VDE 0472, Part 815)
- Dimension is 240 x 191 x 107 (L x W x H)
- Temperature (continuous) range from -40 to 60°C
- Ingress protection (EN 60529): IP65, impact resistance (EN 62262): IK07
- Glow wire test (IEC 695-2-1) : 650°C
- Certificate FI 40343
Contents
Base with PUR gasket and screws for mounting plate/DIN-rail, Cover with polyamide cover screws and plastic hinges.
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 107mm
- :
- 191mm
- :
- 240mm
- :
- IP65
- :
- Light Grey
- :
- -
- :
- 4.21"
- :
- 7.52"
- :
- 9.45"
- :
- TEMPO Series
Technical Documents (1)
132 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.89 (£16.67) | ( ) |
5+ | £13.33 (£16.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.