You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail Power Relay, SPST-NO, 230V AC, 20A -
22.21.8.230.4000
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 22.21.8.230.4000
- Order Code:
- MC03059
- Product Range
- 22 Series
- Technical Datasheet:
- 22.21.8.230.4000 Datasheet
Product Range Selector (22 Series)
See all from this product rangeProduct Overview
- Test Button
- Identification Label
- SPST-NO Contact Configuration
- 35mm DIN Rail Mount
- Cadmium-free Contact Material
Applications
Industrial
Product Information
- :
- SPST-NO
- :
- 230VAC
- :
- 20A
- :
- 22 Series
- :
- DIN Rail
- :
- -
- :
- 250VAC
- :
- Screw
- :
- -
- :
- Silver Tin Oxide
- :
- 4.2kohm
Technical Documents (2)
Available for back order
Deliveries start from 19/07/25
Order now. Pay nothing until products are dispatched15 more will be available week commencing 19/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.15 (£24.18) | ( ) |
3+ | £17.45 (£20.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.