You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Modular, 2NO, 12V dc -
22.22.9.012.4000
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 22.22.9.012.4000
- Order Code:
- SW03916
- Product Range
- 22 Series
- Technical Datasheet:
- 22.22.9.012.4000 Datasheet
Product Range Selector (22 Series)
See all from this product rangeProduct Overview
- 35mm wide and 17.5mm wide size relays
- Switching capacity of 25A at 250VAC
- AC and DC coils available based on ordering
- NO contact gap ≥ 3mm, double break
- Continuous duty for the coil and contacts
- AC/DC silent coil (with varistor protection)
- Protective separation (reinforced insulation) between coil and contacts
- Mechanical and LED indicators as standard
- Auto-on-off selector version available
- AgNi and AgSnO2 contact versions available
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Product Information
- :
- DPST-NO
- :
- 12VDC
- :
- 20A
- :
- 22 Series
- :
- DIN Rail
- :
- -
- :
- 250VAC
- :
- Screw
- :
- -
- :
- Silver Tin Oxide
- :
- 115ohm
- :
- CE
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.25 (£30.30) | ( ) |
25+ | £23.63 (£28.36) | ( ) |
100+ | £22.71 (£27.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.