You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, SPCO, 6A, 12V dc - 

34.51.7.012.0010

34.51.7.012.0010 - Relay, SPCO, 6A, 12V dc
34.51.7.012.0010 - Relay, SPCO, 6A, 12V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
34.51.7.012.0010
Order Code:
SW03897
Product Range
34 Series

Product Range Selector (34 Series)

See all from this product range

Product Overview

The Finder 34.51 series are ultra slim PCB relays. These electromechanical relays features single pole, sensitive DC coil in ultra slim 5mm package.
  • SPDT contact configuration
  • Available in flux proof and flat version
  • UL, CSA and VDE standards approved
  • Low coil power of 170mW
  • Switching capacity of 6A at 250VAC
  • Cadmium free contact materials
  • 6kV (1.2/50 μs) insulation between coil and contacts
  • Selectable coil voltage of 5VDC, 12VDC, 24VDC, 48VDC, 60VDC
  • 8/8mm clearance distance

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
SPDT

:
12VDC

:
6A

:
34 Series

:
Through Hole

:
DC Sensitive

:
250VAC

:
Solder

:
-

:
Silver Nickel

:
840ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

289 In stock Need more?

???PF_PDP_RSP_SUP???

£4.19 ( £5.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.19 (£5.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.84 (£4.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --