You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SSR, Slim, DC Switching, 12V dc, 2A - 

34.81.7.012.9024

34.81.7.012.9024 - SSR, Slim, DC Switching, 12V dc, 2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
34.81.7.012.9024
Order Code:
SW04906
Product Range
34 Series

Product Range Selector (34 Series)

See all from this product range

Product Overview

The Finder 34.81 series are slim solid state PCB relays. These solid state relays features single pole, sensitive DC coil and high speed switching with long electrical life. 34.81 series relays are housed in ultra slim 5mm package.
  • SPST-NO contact configuration
  • Compliance to UL standards
  • Single circuit output switching options of 2A at 24VDC
  • 2.5KV insulation between input and output
  • PCB mount either directly or via PCB socket
  • 35mm rail mount via screw or screwless sockets
  • Ambient temperature range of -20°C to 60°C
  • RT III environmental protection

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
SPST-NO

:
2A

:
17VDC

:
PCB

:
Screw

:
-

:
8VDC

:
-

:
-

:
34 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£16.19 ( £19.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.19 (£19.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £15.56 (£18.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £14.82 (£17.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £14.06 (£16.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --