You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SSR, Slim, DC Switching, 5V dc, 2A -
34.81.7.005.9024
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 34.81.7.005.9024
- Order Code:
- SW04905
- Product Range
- 34 Series
Product Range Selector (34 Series)
See all from this product rangeProduct Overview
- SPST-NO contact configuration
- Compliance to UL standards
- Single circuit output switching options of 2A at 24VDC
- 2.5KV insulation between input and output
- PCB mount either directly or via PCB socket
- 35mm rail mount via screw or screwless sockets
- Ambient temperature range of -20°C to 60°C
- RT III environmental protection
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- SPST-NO
- :
- 6A
- :
- 7.5VDC
- :
- PCB
- :
- Through Hole
- :
- -
- :
- 3.5VDC
- :
- 1.5VDC
- :
- 24VDC
- :
- 34 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.66 (£22.39) | ( ) |
25+ | £17.28 (£20.74) | ( ) |
100+ | £16.09 (£19.31) | ( ) |
250+ | £15.49 (£18.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.