You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Miniature PCB Relay, SPDT, 24V DC, 10A - 

36.11.9.024.4011

36.11.9.024.4011 - Miniature PCB Relay, SPDT, 24V DC, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
36.11.9.024.4011
Order Code:
SW06902
Product Range
36 Series
Technical Datasheet:
36.11.9.024.4011   Datasheet
See all Technical Docs

Product Range Selector (36 Series)

See all from this product range

Product Overview

The 36 series from Finder are miniature PCB relays. These are single pole, sensitive DC coil electromechanical relays available in subminiature "Sugar cube" package.
  • Sugar cube size relay
  • -40 to 85°C Operating temperature range
  • Wash tight RT III environmental protection rating
  • SPDT contact configuration

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics

Product Information


:
SPDT

:
24VDC

:
10A

:
36 Series

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
-

:
Silver Tin Oxide

:
1.6kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£2.37 ( £2.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.37 (£2.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.39 (£1.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --