You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, Screw Terminal, 6A, 12V dc - 

38.51.7.012.0050

38.51.7.012.0050 - Relay, Screw Terminal, 6A, 12V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
38.51.7.012.0050
Order Code:
SW03608
Product Range
38 Series
Technical Datasheet:
38.51.7.012.0050   Datasheet
See all Technical Docs

Product Range Selector (38 Series)

See all from this product range

Product Overview

The 38.51.7.012.0050 is an Electromechanical Relay Interface Module with sensitive DC coil. This 38 series 35mm rail (EN 60715) mount module has 1CO (SPDT) cadmium-free standard AgNi contact with screw terminals. Instant ejection of relay by plastic retaining clip. Integral coil indication and protection circuit.
  • Ideal interface for PLC and electronic systems
  • 6.2mm Wide
  • -40 to 70°C Operating temperature range
  • IP20 Protection rating

Applications

Industrial

Product Information


:
SPDT

:
12VDC

:
6A

:
38 Series

:
DIN Rail

:
-

:
250VAC

:
Screw

:
-

:
Silver Nickel

:
-

:
CE, CSA, UL

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

14 In stock Need more?

???PF_PDP_RSP_SUP???

£12.22 ( £14.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.22 (£14.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £11.13 (£13.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --