You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay Interface Module, DPDT, 24V DC, 8A - 

48.52.7.024.0050SPA

48.52.7.024.0050SPA - Relay Interface Module, DPDT, 24V DC, 8A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
48.52.7.024.0050SPA
Order Code:
SW06834
Product Range
48 Series
See all Technical Docs

Product Range Selector (48 Series)

See all from this product range

Product Overview

The 48.52 series from Finder are relay interface module. These are double pole relay with 15.8mm wide and used as an ideal interface for PLC, electronic systems.
  • DPDT contact configuration
  • Switching capacity of 8A at 250VAC
  • AC coils or DC sensitive coils
  • Instant ejection of relay using plastic retaining clip
  • Supply status indication and EMC coil suppression module as standard
  • Identification label
  • UL listed
  • 35mm DIN rail mounting

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics

Product Information


:
DPDT

:
24VDC

:
8A

:
48 Series

:
DIN Rail

:
DC Sensitive

:
250VAC

:
Screw

:
30V

:
Silver Nickel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

31 In stock Need more?

???PF_PDP_RSP_SUP???

£14.01 ( £16.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.01 (£16.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £10.58 (£12.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --