You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Safety Relay, DPDT, 12V DC, 8A -
50.12.9.012.1000
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 50.12.9.012.1000
- Order Code:
- SW06855
- Product Range
- 50 Series
- Technical Datasheet:
- 50.12.9.012.1000 Datasheet
Product Range Selector (50 Series)
See all from this product rangeProduct Overview
- DPDT contact configuration
- High physical separation between adjacent contacts
- Cadmium free contact materials
- 8mm, 6kV (1.2/50μs) isolation between coil and contacts
- Flux proof RTII version
- 5mm contact pinning
- Switching capacity of 8A at 250VAC
- For medium duty switching, suggested for DC loads
- Gold plate contacts for low level switching capability
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Safety
Product Information
- :
- 12VDC
- :
- DPDT
- :
- 50 Series
- :
- Through Hole
- :
- 8A
- :
- Solder
- :
- 250V
- :
- -
- :
- Silver Nickel
- :
- -
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.74 (£11.69) | ( ) |
5+ | £6.71 (£8.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.