You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, DPCO, 230V ac - 

56.32.8.230.0000

56.32.8.230.0000 - Relay, DPCO, 230V ac
56.32.8.230.0000 - Relay, DPCO, 230V ac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
56.32.8.230.0000
Order Code:
SW03993
Product Range
56 Series
Technical Datasheet:
56.32.8.230.0000   Datasheet
See all Technical Docs

Product Range Selector (56 Series)

See all from this product range

Product Overview

The 56.32.8.230.0000 is a Plug-in mount Miniature Power Relay with AC coil. This 56 series relay has 2CO (DPDT) cadmium-free standard AgNi contacts. Suitable for 96-series sockets and comes with European patent.
  • Coil EMC suppression
  • Dust-proof RT I standard protection rating
  • -40 to 70°C Operating temperature range

Applications

Industrial

Product Information


:
DPDT

:
230VAC

:
12A

:
56 Series

:
Socket

:
-

:
250VAC

:
Quick Connect

:
-

:
Silver Nickel

:
17kohm

:
CE, CSA, UL, VDE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£13.92 ( £16.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.92 (£16.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £13.49 (£16.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --