You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, 3PCO, 10A, 24V dc - 

60.13.9.024.0040

60.13.9.024.0040 - Relay, 3PCO, 10A, 24V dc
60.13.9.024.0040 - Relay, 3PCO, 10A, 24V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
60.13.9.024.0040
Order Code:
SW04002
Product Range
60 Series
Technical Datasheet:
60.13.9.024.0040   Datasheet
See all Technical Docs

Product Range Selector (60 Series)

See all from this product range

Product Overview

The Finder 60 series are industrial relays for general purpose applications. These electromechanical relays are available in 2 and 3 poles with PCB or plug-in mounting.
  • 8 & 11 pin plug-in
  • Flange mount
  • AC & DC coils, “current sensing relays” or “intensity relays”
  • Lockable test button with mechanical flag indicator
  • Version with bifurcated contacts for low level switching
  • Cadmium free contacts
  • UL, CSA and VDE standards approved
  • Coil EMC suppression

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
3PDT

:
24VDC

:
10A

:
60 Series

:
Socket

:
DC

:
250V

:
Plug In

:
30V

:
Silver Nickel

:
445ohm

:
CE, CSA, UL, VDE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£10.24 ( £12.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.24 (£12.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £9.32 (£11.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --