You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Relay, DPDT, 230V AC, 16A -
62.82.8.230.0000
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 62.82.8.230.0000
- Order Code:
- SW06828
- Product Range
- 62 Series
- Technical Datasheet:
- 62.82.8.230.0000 Datasheet
Product Range Selector (62 Series)
See all from this product rangeProduct Overview
- AC and DC coils available based on ordering
- LED, mechanical indicator & test button options
- Cadmium free contacts
- Reinforced insulation between coil and contacts with 6mm clearance & 8mm creepage distance
- Switching capacity of 16A at 250VAC
- UL, CSA and VDE standards approved
- SELV coil-contact separator option
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- DPDT
- :
- 230VAC
- :
- 16A
- :
- 62 Series
- :
- Panel Mount
- :
- AC
- :
- 250VAC
- :
- Quick Connect
- :
- -
- :
- Silver Cadmium Oxide
- :
- 7.25kohm
Technical Documents (3)
54 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.04 (£13.25) | ( ) |
5+ | £9.81 (£11.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.