You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.2A 12V 50W Switch Mode Power Supply, DIN Rail Mount -
78.50.1.230.1203
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 78.50.1.230.1203
- Order Code:
- PW03401
- Product Range
- 78 Series
- Technical Datasheet:
- 78.50.1.230.1203 Datasheet
Product Range Selector (78 Series)
See all from this product rangeProduct Overview
- High efficiency (up to 91%)
- Low (
0.4 W) stand-by power absorption - Input Voltage: 110V to 240V
- Thermal protection: internal, with Vout shutdown
- Short circuit protection: hiccup (auto-recovery) mode
- Input protection: replaceable internal fuse plus spare (78.36)
- Over Voltage protection: varistor
- Flyback topology
- Parallel working for automatic redundancy with OR-IN diode
- Dual and series connection permissible and 35mm rail mount
Product Information
- :
- ITE
- :
- 1 Output
- :
- 50W
- :
- 12VDC
- :
- 4.2A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 110VAC
- :
- -
- :
- 110V AC to 240V AC
- :
- 240VAC
- :
- Adjustable, Fixed
- :
- 78 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £64.78 (£77.74) | ( ) |
3+ | £63.12 (£75.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.