You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIN Rail Safety Relay, DPST-NO, SPST-NC, 24V DC, 10A - 

7S.23.9.024.0210

7S.23.9.024.0210 - DIN Rail Safety Relay, DPST-NO, SPST-NC, 24V DC, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
7S.23.9.024.0210
Order Code:
MC03053
Product Range
7S Series
Technical Datasheet:
7S.23.9.024.0210   Datasheet
See all Technical Docs

Product Range Selector (7S Series)

See all from this product range

Product Overview

7S.23.9.024.0210 is a 7S series modular relay with forcibly guided contacts. It is designed for safety applications and features class A forcibly guided contact relays compliant with EN 61810-3 (previously EN 50205). The relay has been evaluated for SIL2 according to EN 61508, and it can be used in functional safety applications up to SIL2 according to EN 62061, as well as up to PL d according to IEC 13849-1 (instead of for functional reliability in machinery and plant engineering according to EN 13849-1).
  • For functional reliability in machinery and plant engineering according to EN 13849-1
  • DC coil, cadmium free contacts, 17.5mm wide
  • Coil status visual indication with LED, 35mm rail (EN 60715) mount
  • 3 pole (2 NO + 1 NC), screw terminals type
  • 3 contacts output, DC supply version
  • Operating range from 16.8 to 30V, 38.2mA rated input current at UN, 0.9W rated power at UN
  • AgNi +Au (7S.23) only case material, 2 NO + 1 NC (DPST-NO+SPST-NC) NO and NC contacts
  • 250VAC rated switching voltage (50/60Hz), 10 · 10⁶ mechanical life
  • IP 20 rating, 7ms/11ms operate/release time
  • Ambient temperature range from -40 to +70°C

Product Information


:
24VDC

:
DPST-NO, SPST-NC

:
7S Series

:
DIN Rail

:
10A

:
Screw

:
250V

:
-

:
Silver Nickel Gold

:
IP20

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£31.72 ( £38.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £31.72 (£38.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £29.07 (£34.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --