You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Relay, DIN Mount, 34 Series -
93.01.7.024
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 93.01.7.024
- Order Code:
- SW04915
- Product Range
- 93 Series
Product Range Selector (93 Series)
See all from this product rangeProduct Overview
- Used with 34.51.7.005.xx10, 34.81.7.005.xxxx, 34.51.7.012.xx10 / 024.xx10, 34.81.7.024.xxxx relays
- 5pin socket
- IP20 protection
- Rated for 6A at 250V
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Product Information
- :
- DIN Rail
- :
- Screw
- :
- 5Pins
- :
- 6A
- :
- 250V
- :
- 93 Series
Technical Documents (0)
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
11 more will be available week commencing 05/08/25
60 more will be available week commencing 20/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
11 more will be available week commencing 05/08/25
60 more will be available week commencing 20/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.90 (£7.08) | ( ) |
25+ | £5.56 (£6.67) | ( ) |
100+ | £5.25 (£6.30) | ( ) |
250+ | £5.07 (£6.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.