You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket & Clip, DIN, 4PCO, Relay - 

96.74SMA

96.74SMA - Socket & Clip, DIN, 4PCO, Relay

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
96.74SMA
Order Code:
SW03988
Product Range
96 Series
Technical Datasheet:
96.74SMA   Datasheet
See all Technical Docs

Product Range Selector (96 Series)

See all from this product range

Product Overview

The 96.74SMA is a 14-pin Relay Socket with screw terminals. This 96 series relay socket is ideal for DIN rail or panel mounting. It comes with a metal retaining clip. This socket and its accessories suitable for 56 series 56.34 relay.
  • Blue colour
  • 6kVAC Dielectric strength
  • IP20 Protection rating
  • -40 to 70°C Ambient temperature range

Applications

Industrial

Product Information


:
DIN Rail, Panel

:
Screw

:
14Pins

:
12A

:
250V

:
96 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£8.42 ( £10.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.42 (£10.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £7.66 (£9.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --