You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" Copper Effect Clock Fan - 

COL1292

COL1292 - 8" Copper Effect Clock Fan
COL1292 - 8" Copper Effect Clock Fan

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
COL1292
Order Code:
HG01067
Product Range
-
Also Known As:
GTIN UPC EAN: 5024996861020

Product Overview

The Fine Elements COL1292 is an 8" copper-effect clock fan that combines functionality with vintage style. Its compact size and copper finish make it ideal for smaller spaces, while adding an elegant, retro aesthetic to any room. The fan offers a refreshing breeze, making it perfect for use on desks, side tables, or countertops. It operates quietly and serves as both a functional fan and a decorative piece. This fan is a stylish solution for cooling in both home and office environments.
  • 2 Speed settings for instant cool air
  • Stylish, retro copper effect
  • Includes a carry handle
  • Stand with non slip feet
  • Dimensions (HxWxD): 305x265x120mm

Product Information


:
240V

:
20W

:
203mm

:
305mm

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5024996861020

No Longer Stocked

???PF_PDP_RSP_SUP???

£9.12 ( £10.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.12 (£10.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --