You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2kW Slim Convector Heater, White -
HEA1012GE
- Manufacturer:
- FINE ELEMENTS FINE ELEMENTS
- Manufacturer Part No:
- HEA1012GE
- Order Code:
- HG01482
- Also Known As:
- GTIN UPC EAN: 5024996705041
Product Overview
- 3 heat settings
- Power on indicator light
- Thermostat control
- Portable with carry handles
Product Information
- :
- 2000W
- :
- -
- :
- 470mm
- :
- 725mm
- :
- 135mm
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.44 (£22.13) | ( ) |
5+ | £17.03 (£20.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.