You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5kW 7 Fin Oil Filled Radiator, White -
HEA1069
- Manufacturer:
- FINE ELEMENTS FINE ELEMENTS
- Manufacturer Part No:
- HEA1069
- Order Code:
- HG01445
- Also Known As:
- GTIN UPC EAN: 5024996705614
Product Overview
- 3 Heat settings: 600W, 900W & 1500W
- Thermostat control from low to high
- Tip over cut-out for extra safety
- Built-in cable tidy
- Carry handle
- On castors for easy movement
Product Information
- :
- 1.5kW
- :
- 240V
- :
- 545mm
- :
- 370mm
- :
- 135mm
- :
- 3
- :
- UK Type G
Technical Documents (0)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.24 (£35.09) | ( ) |
3+ | £27.07 (£32.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.