You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mains Powered Heat Alarm with 9V Battery Back-Up -
HW1-R
- Manufacturer:
- FIREANGEL FIREANGEL
- Manufacturer Part No:
- HW1-R
- Order Code:
- SR11814
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0816317004699
- Technical Datasheet:
- HW1-R Datasheet
Product Overview
- 230V Mains powered heat alarm
- 9V Battery back-up
- Modern design style
- Ceiling base for quicker installations
- Ideal for kitchens, attics and garages
- Large central silence button
- Separate test button
- LED operating indicators ‒ Power, Fault / Alarm
- Low battery warning indicator
- Multi-alarm interconnect (up to 12 smoke (SW1), heat (HW1) & CO (CW1)units) ‒ when one sounds they all sound
- Safety clip feature, to prevent installation of heat alarm without battery installed
- 5 Year warranty
- BS 5446-2: 2003
Product Information
- :
- Heat
- :
- 230V
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.82 (£18.98) | ( ) |
3+ | £15.25 (£18.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.