You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Combination Smoke & Carbon Monoxide Alarm, 10 Year Sealed Battery Powered -
SCB10-R
- Manufacturer:
- FIREANGEL FIREANGEL
- Manufacturer Part No:
- SCB10-R
- Order Code:
- SR11812
- Product Range
- FireAngel - Smoke Alarms
- Also Known As:
- GTIN UPC EAN: 0816317004545
- Technical Datasheet:
- SCB10-R Datasheet
Product Range Selector (FireAngel - Smoke Alarms)
See all from this product rangeProduct Overview
- Ideal for bedrooms and living areas
- One alarm protects against two deadly threats
- Advanced optical sensing technology reduces nuisance alarms
- Advanced electrochemical technology for better CO detection
- Easy alarm identification with 2 different alarms and indicator lights
- Equipped with test and “hush” button
- 30 Day low battery warning
- LED light to indicate power and alarm mode
- Loud 85 decibel alarm
- EN 14604:2005+AC:2008, EN 50291-1:2018
Product Information
- :
- Smoke & Carbon Monoxide
- :
- -
- :
- 0°C
- :
- 40°C
- :
- FireAngel - Smoke Alarms
Technical Documents (1)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.99 (£29.99) | ( ) |
3+ | £24.50 (£29.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.