You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mains Powered Optical Smoke Alarm with 9V Battery Back-Up -
SW1-R
- Manufacturer:
- FIREANGEL FIREANGEL
- Manufacturer Part No:
- SW1-R
- Order Code:
- SR11813
- Product Range
- FireAngel - Smoke Alarms
- Also Known As:
- GTIN UPC EAN: 0816317004422
- Technical Datasheet:
- SW1-R Datasheet
Product Range Selector (FireAngel - Smoke Alarms)
See all from this product rangeProduct Overview
- 230V Mains powered smoke alarm
- 9V Battery back-up
- Modern design style
- Ceiling base for quicker installations
- Optical technology reduces nuisance alarms
- Large central test and silence button makes weekly testing and silencing easy
- LED operating indicators ‒ Power, Fault / Alarm
- Low battery warning indicator
- Multi-alarm interconnect (up to 12 smoke (SW1), heat (HW1) & CO (CW1)units), when one sounds they all sound
- Safety clip feature, to prevent installation of smoke alarm without battery installed
- 5 Year warranty
- EN 14604: 2005
Product Information
- :
- Smoke
- :
- 230V
- :
- 5°C
- :
- 38°C
- :
- FireAngel - Smoke Alarms
Technical Documents (1)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.74 (£17.69) | ( ) |
3+ | £14.50 (£17.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.