You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mains Powerd Optical Smoke Alarm with 9V Battery Back-Up -
KF20
- Manufacturer:
- FIREX FIREX
- Manufacturer Part No:
- KF20
- Order Code:
- SR09491
- Also Known As:
- GTIN UPC EAN: 0047871259717
- Technical Datasheet:
- KF20 Datasheet
Product Overview
- Optical smoke alarm
- For use in escape/circulation routes where there is a danger of ignition of furniture & surroundings
- Alarm memory identifies source unit within interconnecting network
- Reduced energy consumption, lower lifetime running costs
- Combined Test/Hush™ button allows testing of alarm and can also temporarily silence nuisance alarms
- Auto-reset after activation
- Tamper-resistant locking device, prevents unauthorised removal without the use of a tool
- Mains operation, 9V alkaline back-up battery supplied as standard (user-replaceable)
- Complies with UK Building Regs. for new housing and associated standards (Grade D BS 5839, Part 6)
Product Information
- :
- Smoke
- :
- 230V
- :
- 40°C
- :
- -
Technical Documents (1)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.19 (£24.23) | ( ) |
3+ | £18.79 (£22.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.