You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Brushed Steel Fire Extinguisher Safety Sign -
5060638820598
- Manufacturer:
- FIREXO FIREXO
- Manufacturer Part No:
- 5060638820598
- Order Code:
- HE37036
- Also Known As:
- GTIN UPC EAN: 5060638820598
Product Range Selector (Firexo - Fire Extinguisher Signs)
See all from this product rangeProduct Overview
- Brushed Steel safety signage for Firexo ALL FIRES extinguisher products
- High quality, sleek design, sturdy and weather resistant
- Fire safety signage, designed for Firexo extinguishers
Product Information
- :
- Fire Equipment
- :
- Fire Extinguisher (Symbol)
- :
- PVC (Polyvinylchloride)
- :
- 100mm
- :
- 150mm
- :
- Multiple
- :
- Firexo - Fire Extinguisher Signs
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.82 (£11.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.