You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stainless Steel All Fires Fire Extinguisher, 9L -
5060638820826
- Manufacturer:
- FIREXO FIREXO
- Manufacturer Part No:
- 5060638820826
- Order Code:
- SR11996
- Also Known As:
- GTIN UPC EAN: 5060638820826
- Technical Datasheet:
- 5060638820826 Datasheet
Product Range Selector (Firexo - Fire Extinguishers)
See all from this product rangeProduct Overview
- Firexo ALL FIRES 9 Litre stainless steel fire extinguisher, for ALL fire classes: A, B, C, D, Electrical, F & Lithium-ion Battery Fires
- All the fire safety equipment you need in one compact extinguisher
- Perfect for your vehicle, caravan, home, garage, shed or office. The safest product to have at hand in the event of a fire
- Great for indoors and outdoor use in the events of an emergency with NO Confusion in ANY fire emergency situation
- More environmentally friendly
- Made with natural ingredients and, unlike powder fire extinguishers, is safe, non-toxic and biodegradable
Product Information
- :
- A, B, C, D, E, F
- :
- Dry Powder
- :
- 9 l
- :
- -
- :
- Firexo - Fire Extinguishers
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £131.30 (£157.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.