You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interlinkable Optical Smoke Alarm with 10 Year Tamper-Proof Battery -
5060638820901
- Manufacturer:
- FIREXO FIREXO
- Manufacturer Part No:
- 5060638820901
- Order Code:
- SR11997
- Product Range
- Firexo - Smoke Alarms
- Also Known As:
- GTIN UPC EAN: 5060638820901
- Technical Datasheet:
- 5060638820901 Datasheet
Product Range Selector (Firexo - Smoke Alarms)
See all from this product rangeProduct Overview
- Fxo Interlinked Smoke Alarm connects with other Interlinked alarm products made by fxo
- Simply connect the devices together for complete protection, if the smoke, heat or carbon monoxide detector detect an issue then all products sound the alarm
- Uses optical sensing technology and is quicker to recognise smoke than an ionization smoke alarm, and less likely to sound a false alarm
- Comes with a sealed, tamper proof smoke alarm battery that will last the recommended lifetime of the alarm of 10 years
- The alarm will sound a
85dB alarm when triggered, suitable for installation in the Hallway, Kitchen, Bedroom, Lounge - Suitable for homes in England, Scotland and Wales. Certified to EN 14604:2005/AC:2008 Smoke Alarm Devices.
- Meets the applicable health, safety, and environmental requirements outlined in the appropriate European product legislation
Product Information
- :
- Smoke
- :
- -
- :
- -
- :
- -
- :
- Firexo - Smoke Alarms
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.24 (£35.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.