You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Photoluminescent Fire Extinguisher Safety Sign -
5060638821076
- Manufacturer:
- FIREXO FIREXO
- Manufacturer Part No:
- 5060638821076
- Order Code:
- HE37032
- Also Known As:
- GTIN UPC EAN: 5060638821076
Product Range Selector (Firexo - Fire Extinguisher Signs)
See all from this product rangeProduct Overview
- Photoluminescent Safety signage for Firexo ALL FIRES extinguisher products
- High quality PVC, Highly Visible, Durable and Weather Resistant
- Clear and Simple - User friendly safety sign for Firexo ALL FIRES Extinguishers
Product Information
- :
- Fire Equipment
- :
- Fire Extinguisher (Symbol)
- :
- PVC (Polyvinylchloride)
- :
- 100mm
- :
- 150mm
- :
- Multiple
- :
- Firexo - Fire Extinguisher Signs
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.29 (£3.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.