You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kitemarked All Fires Fire Extinguisher Extinguisher, 9L -
5060638821342
- Manufacturer:
- FIREXO FIREXO
- Manufacturer Part No:
- 5060638821342
- Order Code:
- SR11992
- Also Known As:
- GTIN UPC EAN: 5060638821342
- Technical Datasheet:
- 5060638821342 Datasheet
Product Range Selector (Firexo - Fire Extinguishers)
See all from this product rangeProduct Overview
- Firexo ALL FIRES 9L red fire extinguisher, for ALL fire classes: A, B, C, D, Electrical, F & Lithium-ion Battery Fires
- Made with natural ingredients and, unlike powder fire extinguishers, is safe, non-toxic and biodegradable
- Perfect for your vehicle, caravan, home, garage, shed or office. The safest product to have at hand in the event of a fire
- CE Marked, Complies with EN3 Testing
- Testing - 13A / 34B / C / D (magnesium) / E (electric) / F / Li-ion Battery
- 5 Year Warranty
Product Information
- :
- A, B, C, D, E, F
- :
- To Be Advised
- :
- -
- :
- Dry Powder
- :
- 9 l
- :
- Firexo - Fire Extinguishers
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £79.95 (£95.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.