You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adhesive, Thermal Conductive, 30g -
WLK 30
- Manufacturer:
- FISCHER ELEKTRONIK FISCHER ELEKTRONIK
- Manufacturer Part No:
- WLK 30
- Order Code:
- SC10758
- Product Range
- -
- Technical Datasheet:
- WLK 30 Datasheet
Product Overview
- Thermally conductive, electrically non-conductive adhesive
- Two part epoxy resin adhesive, metaloxide filled
- Fully replaces mechanical fastenings
- Excellent function and application characteristics
- Adhesive epoxy
Product Information
- :
- Activator / Hardener
- :
- -
- :
- 0.836W/m.K
- :
- -
- :
- Bottle
- :
- -
- :
- 30g
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.28 (£47.14) | ( ) |
5+ | £36.19 (£43.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.