You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M12 x 135mm FWB Loose Masonry Wall Bolts, 25 Pack - 

42690

42690 - M12 x 135mm FWB Loose Masonry Wall Bolts, 25 Pack
42690 - M12 x 135mm FWB Loose Masonry Wall Bolts, 25 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
42690
Order Code:
FN04184
Product Range
Fischer Fixings - FWB Loose Wall Bolts
Also Known As:
GTIN UPC EAN: 5012184581690

Product Range Selector (Fischer Fixings - FWB Loose Wall Bolts)

See all from this product range

Product Overview

Ideal heavy duty fixing for roller shutter doors, fire doors, steelwork, security grills, machinery, pipework-duct work supports. Loose Wallbolt suitable for heavy weight fixings in concrete or brick. 3 Piece expansion shield for even load distribution. Zinc plated and passivated for corrosion resistance. Flush surface finish.
  • The segmented steel expansion shield is pre-assembled ready for use
  • Versatile: The internal metric thread makes this wallbolt suitable for a number of different head types
  • Surface flush which allows the fixture to be removed
  • Traditional design widely accepted by end users
  • Drill Hole Diameter: 20mm
  • Anchor Length: 135mm
  • Max. Fixing Thickness: 60mm
  • Min. Drill Hole Depth for Through Fixings: 90mm
  • Thread: M12

Product Information


:
-

:
M12

:
Hex

:
-

:
135mm

:
Steel

:
Zinc

:
Fischer Fixings - FWB Loose Wall Bolts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012184581690

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£13.05 ( £15.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.05 (£15.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --