You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Fire Stop Expanding Foam, 750ml -
42757
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 42757
- Order Code:
- SA03627
- Product Range
- Fischer Fixings - Fire Stop Foam
- Also Known As:
- GTIN UPC EAN: 5012184437126
Product Range Selector (Fischer Fixings - Fire Stop Foam)
See all from this product rangeProduct Overview
- Insulating and sealing doors and windows: non-fire rated application
- Filling general voids and cavities: non-fire rated application
- High foam yield
- No post shrinkage or expansion
- CFC free propellant
- Effective seal against smoke
- Can be rendered, cut, painted or sanded
- High bond strength
- Excellent acoustic and thermal properties
- Good adhesion to most building materials
- Building materials: Concrete, Masonry, Steel as backing material, Timber as backing material,
Product Information
- :
- -
- :
- Household, Mechanical
- :
- Cartridge
- :
- 750ml
- :
- -
- :
- Fischer Fixings - Fire Stop Foam
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.92 (£11.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























