You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Self Driving Nylon Plasterboard Wall Fixings, 100 Pack - 

42795

42795 - Self Driving Nylon Plasterboard Wall Fixings, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
42795
Order Code:
FN04152
Product Range
Fischer Fixings - Plasterboard Fixings
Also Known As:
GTIN UPC EAN: 5012184601909

Product Range Selector (Fischer Fixings - Plasterboard Fixings)

See all from this product range

Product Overview

The PDM self drill plaster board fixing is a self tapping, rapid installation fixing suitable for plasterboard and rear insulated plasterboard. The PDM cuts in to the plasterboard until the head is flush with the surface; no pre-drilling is required. Installation with a standard screwdriver means that no special setting tools are necessary. Not suitable for applications where screws shall be removed and anchor reused.
  • The PDM/PDN can be used in gypsum plasterboard and gypsum fibreboard
  • The sharp, self-tapping thread gives a secure, positive fixing. This achieves a high load-bearing capacity
  • The cross-drive recess means that a standard screwdriver or bit can be used. No special setting tool is required
  • The short fixing length means that only a small amount of space is required behind the board
  • Minimum Plasterboard Thickness: 9mm
  • Anchor Length: 29mm
  • Screw Length: 35mm

Product Information


:
-

:
-

:
Pozidriv

:
-

:
35mm

:
Nylon (Polyamide)

:
-

:
Fischer Fixings - Plasterboard Fixings

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012184601909

15 In stock Need more?

???PF_PDP_RSP_SUP???

£7.52 ( £9.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.52 (£9.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --