You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Toilet Pan & Bidet Side Fixing Set -
42831
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 42831
- Order Code:
- FN04192
- Also Known As:
- GTIN UPC EAN: 4006209938171
Product Range Selector (Fischer Fixings - Fixing Sets)
See all from this product rangeProduct Overview
- Complete fixing set for fixing free-standing toilets and bidets
- A pronounced edge prevents contact between the screw and ceramics, thus ensuring nothing gets damaged during fixing
- The assembly bracket with pre-drilled rows of holes allows for a flexible fixing with two directions
- Drill Diameter: 10mm
Contents
2x SX110 Nylon Plugs, 2x Zinc Plated Hex Screws 7mm x 60mm, 2x Countersunk Nylon Bushes, 2x Pozidriv Stainless Steel Countersunk Screws A2 - 5mm x 45mm, 2x Nylon Angle Brackets, 2x Flat White Caps
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fischer Fixings - Fixing Sets
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.55 (£10.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.